Part Details for 0026504141 by Molex
Overview of 0026504141 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0026504141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026504141-ND
|
DigiKey | CONN HEADER R/A 14POS 3.96MM Min Qty: 2700 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9190 | Buy Now |
DISTI #
0026504141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026504141) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026504141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026504141) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026504141
0026504141 CAD Models
0026504141 Part Data Attributes:
|
0026504141
Molex
Buy Now
Datasheet
|
Compare Parts:
0026504141
Molex
KK 156 HDR ASSY FRLK BREAK 14POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e2 |