Part Details for 0026584100 by Molex
Overview of 0026584100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026584100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026584100-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6587 | Buy Now |
DISTI #
0026584100
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026584100) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026584100
0026584100 CAD Models
0026584100 Part Data Attributes
|
0026584100
Molex
Buy Now
|
Compare Parts:
0026584100
Molex
|
Samacsys Manufacturer | Molex |