Part Details for 0026584122 by Molex
Overview of 0026584122 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0026584122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026584122-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 3600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6256 | Buy Now |
DISTI #
0026584122
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026584122) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026584122
0026584122 CAD Models
0026584122 Part Data Attributes
|
0026584122
Molex
Buy Now
Datasheet
|
Compare Parts:
0026584122
Molex
KK 156 HDR ASSY FLAT BKWY 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |