Part Details for 0026584152 by Molex
Overview of 0026584152 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0026584152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026584152-ND
|
DigiKey | CONN HEADER VERT 15POS 3.96MM Min Qty: 2400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
0026584152
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026584152) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026584152
0026584152 CAD Models
0026584152 Part Data Attributes
|
0026584152
Molex
Buy Now
Datasheet
|
Compare Parts:
0026584152
Molex
KK 156 HDR ASSY FLAT BKWY 15POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |