Part Details for 0026602060 by Molex
Overview of 0026602060 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0026602060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20984-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 55 Weeks Container: Bulk |
1746 In Stock |
|
$0.6104 / $1.5100 | Buy Now |
DISTI #
MOL26-60-2060
|
Heilind Electronics | KK 156 HDR ASSY TIN 06 CKT | Americas - 0 in Stock |
|
$0.4827 / $0.6106 | Buy Now |
DISTI #
26-60-2060
|
TTI | Headers & Wire Housings HDR VERT W/O PEGS 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 0026602060
0026602060 CAD Models
0026602060 Part Data Attributes
|
0026602060
Molex
Buy Now
Datasheet
|
Compare Parts:
0026602060
Molex
KK 156 HDR ASSY TIN 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |