Part Details for 0026602150 by Molex
Overview of 0026602150 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0026602150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19517-ND
|
DigiKey | CONN HEADER VERT 15POS 3.96MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1562 In Stock |
|
$0.9625 / $1.4800 | Buy Now |
DISTI #
0026602150
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026602150) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3027 / $1.5694 | Buy Now |
DISTI #
MOL26-60-2150
|
Heilind Electronics | KK 156 HDR ASSY TIN 15 CKT | Americas - 0 in Stock |
|
$1.2961 / $1.4906 | Buy Now |
Part Details for 0026602150
0026602150 CAD Models
0026602150 Part Data Attributes
|
0026602150
Molex
Buy Now
Datasheet
|
Compare Parts:
0026602150
Molex
KK 156 HDR ASSY TIN 15POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |