Part Details for 0026603020 by Molex
Overview of 0026603020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026603020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19518-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7704 In Stock |
|
$0.1125 / $0.2400 | Buy Now |
DISTI #
0026603020
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026603020) RoHS: Compliant Min Qty: 8550 Package Multiple: 8550 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2245 | Buy Now |
DISTI #
MOL26-60-3020
|
Heilind Electronics | KK 156 HDR ASSY RTAN TIN 02 CIRCUITS, TIN (SN) PLATING | Americas - 0 in Stock |
|
$0.1555 / $0.1882 | Buy Now |
Part Details for 0026603020
0026603020 CAD Models
0026603020 Part Data Attributes
|
0026603020
Molex
Buy Now
Datasheet
|
Compare Parts:
0026603020
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026603020
This table gives cross-reference parts and alternative options found for 0026603020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026603020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644062-5 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0026603020 vs 644062-5 |
647125-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0026603020 vs 647125-2 |
3152-3-102-17 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 0026603020 vs 3152-3-102-17 |
42872-0137 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603020 vs 42872-0137 |
A-CH396-2A | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | ASSMANN WSW components GmbH | 0026603020 vs A-CH396-2A |
41672-0088 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603020 vs 41672-0088 |
26-62-7020 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603020 vs 26-62-7020 |
B2PS-VH | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | JST Manufacturing | 0026603020 vs B2PS-VH |
42492-0400 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603020 vs 42492-0400 |
644769-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026603020 vs 644769-2 |