Part Details for 0026603130 by Molex
Overview of 0026603130 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0026603130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026603130-ND
|
DigiKey | CONN HEADER R/A 13POS 3.96MM Min Qty: 2250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1000 | Buy Now |
DISTI #
0026603130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026603130) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8157 / $1.3069 | Buy Now |
DISTI #
MOL26-60-3130
|
Heilind Electronics | KK 156 HDR ASSY RTAN TIN 13 C T | Americas - 0 in Stock |
|
$0.7706 / $1.0193 | Buy Now |
DISTI #
0026603130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026603130) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8157 / $1.3069 | Buy Now |
DISTI #
0026603130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026603130) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8157 / $1.3069 | Buy Now |
Part Details for 0026603130
0026603130 CAD Models
0026603130 Part Data Attributes
|
0026603130
Molex
Buy Now
Datasheet
|
Compare Parts:
0026603130
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |