Part Details for 0026604130 by Molex
Overview of 0026604130 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026604130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7234-ND
|
DigiKey | CONN HEADER VERT 13POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4984 In Stock |
|
$1.1955 / $2.4300 | Buy Now |
DISTI #
MOL26-60-4130
|
Heilind Electronics | KK 156 HDR ASSY FRLK 13 CKT T N | Americas - 0 in Stock |
|
$0.9815 / $1.1287 | Buy Now |
DISTI #
26-60-4130
|
TTI | Headers & Wire Housings 13C HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 4677 In Stock |
|
$0.9500 / $2.2600 | Buy Now |
Part Details for 0026604130
0026604130 CAD Models
0026604130 Part Data Attributes
|
0026604130
Molex
Buy Now
Datasheet
|
Compare Parts:
0026604130
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |