There are no models available for this part yet.
Overview of 0026604150 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026604150 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13467-ND
|
DigiKey | CONN HEADER VERT 15POS 3.96MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2028 In Stock |
|
$1.0750 / $1.9800 | Buy Now | |
DISTI #
0026604150
|
Avnet Americas | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026604150) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9817 | Buy Now | |
DISTI #
MOL26-60-4150
|
Heilind Electronics | KK 156 HDR ASSY FRLK 15 CKT T N | Americas - 0 in Stock |
|
$1.0573 / $1.2160 | Buy Now | |
DISTI #
26-60-4150
|
TTI | Headers & Wire Housings 15P FRIC LOCK HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.0000 | Buy Now |
CAD Models for 0026604150 by Molex
Part Data Attributes for 0026604150 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0026604150
This table gives cross-reference parts and alternative options found for 0026604150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026604150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41661-0137 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 41661-0137 |
42491-0325 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 42491-0325 |
41681-0060 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0026604150 vs 41681-0060 |
26-62-4155 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 26-62-4155 |
26-61-4151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 26-61-4151 |
42491-0236 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 42491-0236 |
3150-8-115-10 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0026604150 vs 3150-8-115-10 |
26-48-4155 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 26-48-4155 |
1-826542-5 | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026604150 vs 1-826542-5 |
41661-0037 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604150 vs 41661-0037 |