Part Details for 0026612031 by Molex
Overview of 0026612031 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026612031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026612031-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 5700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7357 | Buy Now |
DISTI #
0026612031
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026612031) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
MOL26-61-2031
|
Heilind Electronics | KK 156 HDR ASSY 20 GOLD 03 CKT | Americas - 0 in Stock |
|
$0.7322 / $0.8175 | Buy Now |
Part Details for 0026612031
0026612031 CAD Models
0026612031 Part Data Attributes
|
0026612031
Molex
Buy Now
|
Compare Parts:
0026612031
Molex
|
Samacsys Manufacturer | Molex |