Part Details for 0026612060 by Molex
Overview of 0026612060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0026612060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026612060-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 3450 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8555 | Buy Now |
DISTI #
0026612060
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026612060) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8072 / $2.3950 | Buy Now |
DISTI #
MOL26-61-2060
|
Heilind Electronics | KK 156 HDR ASSY 20 GOLD 06 CKT | Americas - 0 in Stock |
|
$1.7402 / $2.0311 | Buy Now |
DISTI #
0026612060
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026612060) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8072 / $2.3950 | Buy Now |
DISTI #
0026612060
|
Avnet Asia | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 0026612060) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0026612060
0026612060 CAD Models
0026612060 Part Data Attributes:
|
0026612060
Molex
Buy Now
Datasheet
|
Compare Parts:
0026612060
Molex
KK 156 HDR ASSY 20 GOLD 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |