Part Details for 0026612110 by Molex
Overview of 0026612110 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0026612110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026612110-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1350 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5506 | Buy Now |
DISTI #
0026612110
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026612110) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026612110
0026612110 CAD Models
0026612110 Part Data Attributes
|
0026612110
Molex
Buy Now
Datasheet
|
Compare Parts:
0026612110
Molex
KK 156 HDR ASSY 20 GOLD 11POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |