-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5224-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40103 In Stock |
|
$0.4065 / $0.8900 | Buy Now |
DISTI #
0026614020
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 29507 |
|
$0.3724 | Buy Now |
DISTI #
V36:1790_07460339
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 | Americas - 4305 |
|
$0.3851 / $0.8732 | Buy Now |
DISTI #
E02:0323_14033608
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2207 | Europe - 16 |
|
$0.3813 / $0.7485 | Buy Now |
DISTI #
MOL26-61-4020
|
Heilind Electronics | KK 156 HDR ASSY FRLK 02 CKT 2 GOLD | Americas - 18580 in Stock |
|
$0.4517 / $0.5710 | Buy Now |
DISTI #
77829184
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 9 Package Multiple: 1 Date Code: 2338 | Americas - 4305 |
|
$0.7167 / $0.8732 | Buy Now |
DISTI #
79927129
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 15 Package Multiple: 1 Date Code: 2207 | Americas - 15 |
|
$0.3792 / $0.6369 | Buy Now |
|
Bristol Electronics | 1580 |
|
RFQ | ||
DISTI #
26-61-4020
|
TTI | Headers & Wire Housings VERT PCB HDR 2P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 46430 In Stock |
|
$0.3720 / $0.4190 | Buy Now |
DISTI #
0026614020
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 29507 |
|
$0.3724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0026614020
Molex
Buy Now
Datasheet
|
Compare Parts:
0026614020
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |