Part Details for 0026614030 by Molex
Overview of 0026614030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026614030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5225-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2941 In Stock |
|
$0.5162 / $1.1300 | Buy Now |
DISTI #
0026614030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 6802 |
|
$0.8661 / $1.2149 | Buy Now |
DISTI #
MOL26-61-4030
|
Heilind Electronics | KK 156 HDR ASSY FRLK 03 CKT 20 GOLD | Americas - 3110 in Stock |
|
$0.5736 / $0.7251 | Buy Now |
DISTI #
26-61-4030
|
TTI | Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 2529 In Stock |
|
$0.5090 / $0.5990 | Buy Now |
DISTI #
0026614030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 6802 |
|
$0.8661 / $1.2149 | Buy Now |
DISTI #
0026614030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 6802 |
|
$0.8661 / $1.2149 | Buy Now |
DISTI #
MOL26-61-4030
|
Interstate Connecting Components | KK 156 HDR ASSY FRLK 03 CKT 20 GOLD | 725 |
|
$0.5736 / $0.7251 | Buy Now |
DISTI #
0026614030
|
Avnet Asia | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 0026614030) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0026614030
0026614030 CAD Models
0026614030 Part Data Attributes
|
0026614030
Molex
Buy Now
Datasheet
|
Compare Parts:
0026614030
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |