Part Details for 0026614110 by Molex
Overview of 0026614110 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026614110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0026614110-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2585 In Stock |
|
$1.9750 / $4.2400 | Buy Now |
DISTI #
0026614110
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614110) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8461 | Buy Now |
DISTI #
MOL26-61-4110
|
Heilind Electronics | KK 156 HDR ASSY FRLK 11 CKT 2 GOLD | Americas - 0 in Stock |
|
$2.2530 / $2.2866 | Buy Now |
DISTI #
26-61-4110
|
TTI | Headers & Wire Housings VERT PCB HDR 11 GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9500 | Buy Now |
Part Details for 0026614110
0026614110 CAD Models
0026614110 Part Data Attributes
|
0026614110
Molex
Buy Now
Datasheet
|
Compare Parts:
0026614110
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |