Part Details for 0026614140 by Molex
Overview of 0026614140 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026614140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7235-ND
|
DigiKey | CONN HEADER VERT 14POS 3.96MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1780 In Stock |
|
$3.2816 / $5.6600 | Buy Now |
DISTI #
0026614140
|
Avnet Americas | Conn Wire to Board M 14 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614140) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4338 / $3.8990 | Buy Now |
DISTI #
01AH0908
|
Avnet Americas | Conn Wire to Board M 14 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH0908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$3.5200 / $5.7600 | Buy Now |
DISTI #
MOL26-61-4140
|
Heilind Electronics | KK 156 HDR ASSY FRLK 14 CKT 2 GOLD | Americas - 0 in Stock |
|
$3.2953 | Buy Now |
DISTI #
26-61-4140
|
TTI | Headers & Wire Housings .156 KK HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Each |
Americas - 250 In Stock |
|
$2.9700 | Buy Now |
DISTI #
0026614140
|
Avnet Americas | Conn Wire to Board M 14 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614140) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4338 / $3.8990 | Buy Now |
DISTI #
01AH0908
|
Avnet Americas | Conn Wire to Board M 14 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH0908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$3.5200 / $5.7600 | Buy Now |