Part Details for 0026614150 by Molex
Overview of 0026614150 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026614150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0026614150-ND
|
DigiKey | CONN HEADER VERT 15POS 3.96MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
62 In Stock |
|
$3.4677 / $6.6300 | Buy Now |
DISTI #
0026614150
|
Avnet Americas | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614150) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8957 | Buy Now |
DISTI #
MOL26-61-4150
|
Heilind Electronics | KK 156 HDR ASSY FRLK 15 CKT 2 GOLD | Americas - 0 in Stock |
|
$3.5340 | Buy Now |