Part Details for 0026624035 by Molex
Overview of 0026624035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026624035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026624035-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 5250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
DISTI #
0026624035
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026624035) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1816 | Buy Now |
DISTI #
MOL26-62-4035
|
Heilind Electronics | KK 156 HDR FRLK PEG 03 CKT TIN | Americas - 0 in Stock |
|
$0.1258 / $0.1546 | Buy Now |