Part Details for 0026624040 by Molex
Overview of 0026624040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026624040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19527-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3979 In Stock |
|
$0.1660 / $0.3000 | Buy Now |
DISTI #
0026624040
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026624040) RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 21844 |
|
$0.2455 / $0.2957 | Buy Now |
DISTI #
V36:1790_14029864
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 | Americas - 8014 |
|
$0.1469 / $0.3403 | Buy Now |
DISTI #
MOL26-62-4040
|
Heilind Electronics | KK 156 HDR ASSY FRLK 04 CKT T N | Americas - 0 in Stock |
|
$0.1802 / $0.1982 | Buy Now |
DISTI #
26-62-4040
|
TTI | Headers & Wire Housings KK 156 Hdr FrLk 4Ckt w/Ckt 2 Voided Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 13800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1480 | Buy Now |
Part Details for 0026624040
0026624040 CAD Models
0026624040 Part Data Attributes
|
0026624040
Molex
Buy Now
Datasheet
|
Compare Parts:
0026624040
Molex
KK 156 HDR ASSY FRLK 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |