Part Details for 0026644020 by Molex
Overview of 0026644020 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026644020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4651-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
59236 In Stock |
|
$0.1547 / $0.4100 | Buy Now |
DISTI #
0026644020
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026644020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1079 / $0.1262 | Buy Now |
DISTI #
V99:2348_07460342
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 | Americas - 53606 |
|
$0.1064 / $0.2214 | Buy Now |
DISTI #
V36:1790_07460342
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2344 | Americas - 50043 |
|
$0.1440 / $0.4018 | Buy Now |
DISTI #
MOL26-64-4020
|
Heilind Electronics | KK 156 HDR FRLK PEG 02 CKT TIN | Americas - 0 in Stock42525 On Order |
|
$0.1031 / $0.1304 | Buy Now |
DISTI #
62413665
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2225 | Americas - 53606 |
|
$0.1064 / $0.1770 | Buy Now |
DISTI #
73574645
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2344 | Americas - 50043 |
|
$0.1440 / $0.3211 | Buy Now |
DISTI #
26-64-4020
|
TTI | Headers & Wire Housings VERT FRICTION LK 2 w/press-fit pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 3075 In Stock |
|
$0.1400 / $0.1920 | Buy Now |
DISTI #
0026644020
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026644020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1079 / $0.1262 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2300 / $0.3500 | Buy Now |
Part Details for 0026644020
0026644020 CAD Models
0026644020 Part Data Attributes:
|
0026644020
Molex
Buy Now
Datasheet
|
Compare Parts:
0026644020
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |