Part Details for 0029110022 by Molex
Overview of 0029110022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0029110022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2814-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11826 In Stock |
|
$0.1850 / $0.3400 | Buy Now |
DISTI #
0029110022
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount Bag - Bulk (Alt: 0029110022) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 0029110022
0029110022 CAD Models
0029110022 Part Data Attributes
|
0029110022
Molex
Buy Now
Datasheet
|
Compare Parts:
0029110022
Molex
2CKT MINI SPOX PLUG HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |