There are no models available for this part yet.
Overview of 0029110023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0029110023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM2815-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19589 In Stock |
|
$0.2031 / $0.3700 | Buy Now | |
DISTI #
0029110023
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0029110023) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
29-11-0023
|
TTI | Headers & Wire Housings 2.5 SPOX PLUG HSG 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 14962 In Stock |
|
$0.2170 / $0.2670 | Buy Now | |
DISTI #
0029110023
|
Avnet Asia | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0029110023) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0029110023 by Molex
Part Data Attributes for 0029110023 by Molex
0029110023
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0029110023MolexVS
-