0029110072
Molex
Description: MINI SPOX PLUG HSG 524007

Overview of 0029110072 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 0029110072 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM22793-ND
DigiKey CONN PLUG HSG 7POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk 46
In Stock
  • 1 $0.9300
  • 10 $0.6910
  • 25 $0.6204
  • 50 $0.5740
  • 100 $0.5330
  • 250 $0.4860
  • 500 $0.4553
  • 1,000 $0.4282
  • 3,000 $0.3917
$0.3917 / $0.9300 Buy Now
DISTI # 0029110072
Avnet Americas Conn Housing RCP 7 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0029110072) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk 0
RFQ

CAD Models for 0029110072 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0029110072 by Molex

0029110072
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 0029110072
    Molex
    MINI SPOX PLUG HSG 524007
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0029110072 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0029110072 by Molex

Select Manufacturer
Which Manufacturer of 0029110072 would you like to use for your alert(s)?
  • Please alert me when 0029110072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0029110072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0029110072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0029110072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0029110072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0029110072 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: