Part Details for 003-8513-013 by ITT Interconnect Solutions
Overview of 003-8513-013 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8513ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8513ARZ-REEL7 | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
ADMV8513ACCZ | Analog Devices | 520 to 1300 MHz Tunable BPF |
Price & Stock for 003-8513-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
003-8513-013
|
Avnet Americas | - Bulk (Alt: 003-8513-013) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5000 / $22.6255 | Buy Now |
DISTI #
ITT003-8513-013
|
Heilind Electronics | ADAPTER KP016E8-DT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1800 / $31.8000 | Buy Now |
DISTI #
ITT003-8513-013
|
Interstate Connecting Components | ADAPTER KP016E8-DT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1800 / $31.8000 | Buy Now |