-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1746-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6632 In Stock |
|
$2.7525 / $5.3200 | Buy Now |
DISTI #
0031.1081
|
Avnet Americas | FEF FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1081) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 400 |
|
RFQ | |
DISTI #
84K0228
|
Avnet Americas | FEF FUSEHOLDER 5X20 IP 40 - Bulk (Alt: 84K0228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 649 Partner Stock |
|
$3.7900 / $4.0600 | Buy Now |
DISTI #
693-0031.1081
|
Mouser Electronics | Fuse Holder FEF SLOTTED IP40 RoHS: Compliant | 1166 |
|
$2.7500 / $4.4600 | Buy Now |
|
Future Electronics | Fuse Holder Cart 250V 10A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.9700 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC2. RoHS: Compliant |
198 In Stock 2600 Factory Stock |
|
$2.6400 / $5.4300 | Buy Now |
|
Quest Components | FUSEHOLDER,5X20MM,W/CARRIER | 80 |
|
$3.6769 / $5.9625 | Buy Now |
DISTI #
0031.1081
|
Avnet Americas | FEF FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1081) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 400 |
|
RFQ | |
DISTI #
84K0228
|
Avnet Americas | FEF FUSEHOLDER 5X20 IP 40 - Bulk (Alt: 84K0228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 649 Partner Stock |
|
$3.7900 / $4.0600 | Buy Now |
DISTI #
0031.1081
|
TME | Fuse holder, cylindrical fuses, 5x20mm, 10A, on panel, black, FEF Min Qty: 1 | 297 |
|
$1.8700 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy