Part Details for 0031.1681 by Schurter Electronic Components
Overview of 0031.1681 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.1681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2527
|
Newark | Feu (Med), Solder, Ip 40, 5 X 20 Or 6.3 X 32 Mm, 250 Vac, Fuseholder Rohs Compliant: Yes |Schurter 0031.1681 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.8900 | Buy Now |
DISTI #
23B7548
|
Newark | Feu (Med) Fuseholder W/O Fuse Carrier/Carton Box Rohs Compliant: Yes |Schurter 0031.1681 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.0600 | Buy Now |
DISTI #
486-1747-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
455 In Stock |
|
$1.7775 / $3.4300 | Buy Now |
DISTI #
0031.1681
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1681) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.7348 / $2.0343 | Buy Now |
DISTI #
693-0031.1681
|
Mouser Electronics | Fuse Holder SOCKET FEU 5X20 & RoHS: Compliant | 300 |
|
$1.7700 / $3.4200 | Buy Now |
DISTI #
70427084
|
RS | FEU SOCKET 5X20/6.3X32 IP 40 | Schurter 0031.1681 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | FEU SOCKET 5X20/6.3X32 IP 40 RoHS: Compliant | 0 |
|
$1.8200 / $2.2600 | Buy Now |
DISTI #
0031.1681
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1681) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.7348 / $2.0343 | Buy Now |
DISTI #
0031.1681
|
TME | Fuse holder, cylindrical fuses, 10A, on panel, black, 250VAC, FEU Min Qty: 200 | 0 |
|
$2.4300 | RFQ |
Part Details for 0031.1681
0031.1681 CAD Models
0031.1681 Part Data Attributes:
|
0031.1681
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1681
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |