Part Details for 0031.1695 by Schurter Electronic Components
Overview of 0031.1695 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.1695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0031.1695
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Bulk (Alt: 0031.1695) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70427086
|
RS | Fuseholder, Socket, 250VAC, 20A, QC Term., Panel Mnt, IP40, 90-Degree, 5x20 or 6.3x32mm | Schurter 0031.1695 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 | RFQ |
DISTI #
000000000000066718
|
Sager | Fuse Holder FEU SOCKET 5X20/6.3X32 IP 40 | 0 |
|
Buy Now |
Part Details for 0031.1695
0031.1695 CAD Models
0031.1695 Part Data Attributes
|
0031.1695
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1695
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |