Part Details for 0031.1811 by Schurter Electronic Components
Overview of 0031.1811 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-1811R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 0031.1811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1319
|
Newark | Fuse Carrier For Feu/Fau/Fac 5X20/Plastic Bag |Schurter 0031.1811 RoHS: Not Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$181.2000 / $219.8600 | Buy Now |
DISTI #
486-1168-ND
|
DigiKey | FUSECARRIER FEU GRIP BODY 5X20MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
221 In Stock |
|
$1.5100 / $2.9200 | Buy Now |
DISTI #
0031.1811
|
Avnet Americas | FEU CARRIER 5X20 IP 40 - Bag (Alt: 0031.1811) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$1.4738 / $1.7282 | Buy Now |
DISTI #
693-0031.1811
|
Mouser Electronics | Fuse Holder Accessories CARRIER FEU F'GRIP RoHS: Compliant | 88 |
|
$1.5100 / $2.9100 | Buy Now |
DISTI #
70234733
|
RS | Fingergrip Cap for FEU Fuseholder, 5 x 20mm, FEU Series | Schurter 0031.1811 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | FEU CARRIER 5X20 IP 40 RoHS: Compliant | 0 |
|
$1.5200 / $1.8900 | Buy Now |
DISTI #
0031.1811
|
TME | Fuse holder, cylindrical fuses, 10A, black, 250VAC, UL94V-0, IP40 Min Qty: 1 | 200 |
|
$3.1100 / $3.8900 | Buy Now |
DISTI #
000000000000278310
|
Sager | Fuse Holder Accessories CARRIER FEU F'GRIP Min Qty: 200 | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
0031.1811
|
Avnet Abacus | (Alt: 0031.1811) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0031.1811
0031.1811 CAD Models
0031.1811 Part Data Attributes
|
0031.1811
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1811
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |