Part Details for 0031.2307 by Schurter Electronic Components
Overview of 0031.2307 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.2307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B4286
|
Newark | Ful Fuseholder W/O Fuse Carrier/Carton Box |Schurter 0031.2307 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $10.0300 | Buy Now |
DISTI #
486-1254-ND
|
DigiKey | FUSE HLDR CART 600V 30A PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Box |
190 In Stock |
|
$5.8275 / $11.2500 | Buy Now |
DISTI #
0031.2307
|
Avnet Americas | FUL SOCKET 5X20/6.3X32 IP 40 - Boxed Product (Development Kits) (Alt: 0031.2307) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Box | 0 |
|
$5.6876 / $6.6695 | Buy Now |
DISTI #
693-0031.2307
|
Mouser Electronics | Fuse Holder SOCKET FUL 5X20 & RoHS: Compliant | 187 |
|
$5.8200 / $11.1900 | Buy Now |
DISTI #
70160177
|
RS | Fuseholder, 600V, 30A, Solder Term., Panel Mnt, IP40, 5x20 or 6.3x32mm, Cap Required | Schurter 0031.2307 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Box | 0Box |
|
$6.4800 | Buy Now |
|
Onlinecomponents.com | FUL SOCKET 5X20/6.3X32 IP 40 RoHS: Compliant | 0 |
|
$6.4000 / $9.3200 | Buy Now |
DISTI #
0031.2307
|
Avnet Americas | FUL SOCKET 5X20/6.3X32 IP 40 - Boxed Product (Development Kits) (Alt: 0031.2307) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Box | 0 |
|
$5.6876 / $6.6695 | Buy Now |
DISTI #
000000000000278323
|
Sager | Fuse Holder SOCKET FUL 5X20 & Min Qty: 200 | 0 |
|
$5.9000 / $6.3900 | Buy Now |
DISTI #
0031.2307
|
Avnet Abacus | FUL SOCKET 5X20/6.3X32 IP 40 (Alt: 0031.2307) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |