Part Details for 0033-N by Davies Molding LLC
Overview of 0033-N by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 0033-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6706
|
Newark | Cbball Blk 7/16-20 Fi I0265 Rohs Compliant: Yes |Davies Molding 0033-N RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $5.1500 | Buy Now |
DISTI #
0033-N-ND
|
DigiKey | KNOB SMOOTH 7/16"-20 PHENOLIC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6900 | Buy Now |
DISTI #
5164-0033-N
|
Mouser Electronics | Knobs & Dials Thermoset Ball Knobs RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
70670949
|
RS | Thermoset Ball Knobs | Davies Molding 0033-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 43 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | CBBALL~BLK~7/16-20 FI I0265 RoHS: Compliant | 0 |
|
$1.7300 / $3.2700 | Buy Now |