Part Details for 0034.0903 by Schurter Electronic Components
Overview of 0034.0903 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50903NBGI | Renesas Electronics Corporation | Spread Spectrum PLL | |
5P50903NBGI8 | Renesas Electronics Corporation | Spread Spectrum PLL | |
54121-109031550LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0034.0903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3000
|
Newark | Sa 5X20 Fuse Ff 1.6A/Carton Box |Schurter 0034.0903 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $6.0500 | Buy Now |
DISTI #
486-2495-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
811 In Stock |
|
$3.5138 / $6.0000 | Buy Now |
DISTI #
0034.0903
|
Avnet Americas | SA 5X20 FUSE 1.6A FF - Boxed Product (Development Kits) (Alt: 0034.0903) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$3.4294 / $4.0215 | Buy Now |
DISTI #
693-0034.0903
|
Mouser Electronics | Cartridge Fuses SA 5X20 FF 250V 1.6A RoHS: Compliant | 110 |
|
$3.5100 / $5.9800 | Buy Now |
DISTI #
70431798
|
RS | Fuse, Cylinder, Super-Quick-Acting, 1.6 A, 250 VAC, 5x20mm, Ceramic, Cartridge | Schurter 0034.0903 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | SA 5X20 FUSE 1.6A FF RoHS: Compliant | 0 |
|
$3.8600 / $5.6200 | Buy Now |
DISTI #
21716739
|
Verical | Fuse Cartridge Very Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Box RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 70 |
|
$4.5014 | Buy Now |
DISTI #
0034.0903
|
TME | Fuse: fuse, ultra rapid, 1.6A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$5.9700 | RFQ |
DISTI #
000000000000278546
|
Sager | Cartridge Fuses SA 5X20 FF 250V 1.6A Min Qty: 200 | 0 |
|
$3.5600 / $3.8500 | Buy Now |
Part Details for 0034.0903
0034.0903 CAD Models
0034.0903 Part Data Attributes
|
0034.0903
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.0903
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |