Part Details for 0034.1519 (ALTERNATE: 0034.1519) by Schurter Electronic Components
Overview of 0034.1519 (ALTERNATE: 0034.1519) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1519 (ALTERNATE: 0034.1519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159902
|
RS | Quick-Acting Fuse, 2A, 250VAC, 5 x 20mm, Glass Cartridge, FSF 5 x 20 Series | Schurter 0034.1519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 772 |
|
$0.3040 / $0.3800 | Buy Now |