Part Details for 0034.1519.TR by Schurter Electronic Components
Overview of 0034.1519.TR by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1519.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9426
|
Newark | Fsf 5X20 Pt Fuse F 2A/Blister Reel |Schurter 0034.1519.TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
486-0034.1519.TR-ND
|
DigiKey | FSF 5X20 PT FUSE F 2A Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4674 / $1.1500 | Buy Now |
DISTI #
0034.1519.TR
|
Avnet Americas | Fuse Miniature 2A 250VAC Quick 2-Pin Through Hole T/R - Tape and Reel (Alt: 0034.1519.TR) Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4343 / $0.5093 | Buy Now |
DISTI #
693-0034.1519.TR
|
Mouser Electronics | Cartridge Fuses FSF 5x20 PT Fuse F 2A | 0 |
|
$0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | FSF 5x20 PT Fuse F 2A | 0 |
|
$0.4593 / $0.5401 | Buy Now |
DISTI #
0034.1519.TR
|
Avnet Americas | Fuse Miniature 2A 250VAC Quick 2-Pin Through Hole T/R - Tape and Reel (Alt: 0034.1519.TR) Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4343 / $0.5093 | Buy Now |
DISTI #
0034.1519.TR
|
TME | Fuse: fuse, quick blow, 2A, 250VAC, cylindrical,glass, 5.4x22.5mm Min Qty: 1000 | 0 |
|
$0.2460 | RFQ |
DISTI #
000000000006284908
|
Sager | Cartridge Fuses FSF 5x20 PT Fuse F 2A Min Qty: 2000 | 0 |
|
$0.4506 / $0.4877 | Buy Now |
|
Master Electronics | FSF 5x20 PT Fuse F 2A | 0 |
|
$0.4593 / $0.5401 | Buy Now |
Part Details for 0034.1519.TR
0034.1519.TR CAD Models
0034.1519.TR Part Data Attributes:
|
0034.1519.TR
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1519.TR
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.1519.TR
This table gives cross-reference parts and alternative options found for 0034.1519.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1519.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.1519 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.1519.TR vs 34.1519 |
5SFP2-R | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0034.1519.TR vs 5SFP2-R |
0034.1519 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.1519.TR vs 0034.1519 |
5SFP2 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 0034.1519.TR vs 5SFP2 |
0034.1519G | Electric Fuse | Schurter Electronic Components | 0034.1519.TR vs 0034.1519G |