Part Details for 0034.1745 by Schurter Electronic Components
Overview of 0034.1745 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3047
|
Newark | Fsf 6,3X32 Fuse 800Ma F |Schurter 0034.1745 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FUSE,0.8A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 119 |
|
$1.1745 / $2.1750 | Buy Now |
DISTI #
0034.1745
|
Avnet Abacus | SRT0034.1745 (Alt: 0034.1745) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.1745
0034.1745 CAD Models
0034.1745 Part Data Attributes
|
0034.1745
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1745
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 80 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1745
This table gives cross-reference parts and alternative options found for 0034.1745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6F25V0.8 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1745 vs MI6F25V0.8 |
GDL8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1745 vs GDL8/10 |
229.800 | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 0034.1745 vs 229.800 |
MEF.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1745 vs MEF.800 |
0034.3871.PT | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.1745 vs 0034.3871.PT |
GGA8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1745 vs GGA8/10 |
GSC8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1745 vs GSC8/10 |
STGS-V8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1745 vs STGS-V8/10 |
APA.800 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1745 vs APA.800 |
189100.0,8 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 0034.1745 vs 189100.0,8 |