Part Details for 0034.1751 by Schurter Electronic Components
Overview of 0034.1751 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3053
|
Newark | Fsf 6,3X32 Fuse 3.15A F |Schurter 0034.1751 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FUSE,3.15A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 176 |
|
$1.1745 / $2.1750 | Buy Now |
DISTI #
0034.1751
|
Avnet Abacus | SRT0034.1751 (Alt: 0034.1751) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.1751
0034.1751 CAD Models
0034.1751 Part Data Attributes:
|
0034.1751
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1751
Schurter Electronic Components
Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 80 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1751
This table gives cross-reference parts and alternative options found for 0034.1751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S506-3.15AS | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 0034.1751 vs TR2/S506-3.15AS |
34.5048 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.1751 vs 34.5048 |
MCF06G-3.15A | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | SPC Multicomp | 0034.1751 vs MCF06G-3.15A |
0034.5048 | Electric Fuse, Super Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.1751 vs 0034.5048 |
MI5ST25V3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1751 vs MI5ST25V3,15 |
ZH214-032 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Zen Hui Electronics | 0034.1751 vs ZH214-032 |
MIMRT25V3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1751 vs MIMRT25V3.15 |
MI5ST25V3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1751 vs MI5ST25V3.15 |
MI6T25V3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1751 vs MI6T25V3,15 |
MI6F25V3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1751 vs MI6F25V3.15 |