Part Details for 0034.2515 by Schurter Electronic Components
Overview of 0034.2515 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 0034.2515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3063
|
Newark | Fsm 5X20 Fuse M 800Ma/Carton Box |Schurter 0034.2515 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $0.9550 | Buy Now |
DISTI #
486-2532-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 125VDC Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
931 In Stock |
|
$0.6350 / $1.0800 | Buy Now |
DISTI #
0034.2515
|
Avnet Americas | FSM 5X20 FUSE 800mA M - Boxed Product (Development Kits) (Alt: 0034.2515) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.6198 / $0.7268 | Buy Now |
DISTI #
693-0034.2515
|
Mouser Electronics | Cartridge Fuses FSM 5X20 250V 800mA RoHS: Compliant | 866 |
|
$0.6350 / $1.0800 | Buy Now |
DISTI #
70431871
|
RS | Fuse Cylinder Medium Time-Lag 0.8 A 250 VAC 5x20mm Glass/Ceramic Cartridge | Schurter 0034.2515 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Box | 0Box |
|
$0.7060 | Buy Now |
|
Onlinecomponents.com | FSM 5X20 FUSE 800mA M RoHS: Compliant | 0 |
|
$0.6650 / $1.0000 | Buy Now |
DISTI #
0034.2515
|
Avnet Americas | FSM 5X20 FUSE 800mA M - Boxed Product (Development Kits) (Alt: 0034.2515) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.6198 / $0.7268 | Buy Now |
DISTI #
0034.2515
|
TME | Fuse: fuse, medium time-lag, 800mA, 250VAC, cylindrical,glass Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |
DISTI #
000000000000278651
|
Sager | Cartridge Fuses FSM 5X20 250V 800mA Min Qty: 500 | 0 |
|
$0.6430 / $0.7257 | Buy Now |
Part Details for 0034.2515
0034.2515 CAD Models
0034.2515 Part Data Attributes:
|
0034.2515
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.2515
Schurter Electronic Components
Electric Fuse, Medium Time Lag Blow, 0.8A, 250VAC, 125VDC, 80A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |