Part Details for 0034.2518 by Schurter Electronic Components
Overview of 0034.2518 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.2518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2842
|
Newark | Fsm 5X20 Fuse M 1.6A/Carton Box |Schurter 0034.2518 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
486-1882-ND
|
DigiKey | FUSE CERM 1.6A 250VAC 125VDC Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
497 In Stock |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
0034.2518
|
Avnet Americas | FSM 5X20 FUSE 1.6A M - Boxed Product (Development Kits) (Alt: 0034.2518) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.7320 / $0.8584 | Buy Now |
DISTI #
693-0034.2518
|
Mouser Electronics | Cartridge Fuses FSM 5X20 250V 1.6A RoHS: Compliant | 478 |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
70431874
|
RS | Fuse Cylinder Medium Time-Lag 1.6 A 250 VAC 5x20mm Glass/Ceramic Cartridge | Schurter 0034.2518 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2200 | RFQ |
|
Future Electronics | Cartridge Fuses FSM 5X20 250V 1.6A RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$0.7350 / $0.8500 | Buy Now |
|
Onlinecomponents.com | FSM 5X20 FUSE 1.6A M RoHS: Compliant |
100 In Stock |
|
$0.7860 / $1.0200 | Buy Now |
DISTI #
0034.2518
|
Avnet Americas | FSM 5X20 FUSE 1.6A M - Boxed Product (Development Kits) (Alt: 0034.2518) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.7320 / $0.8584 | Buy Now |
DISTI #
0034.2518
|
TME | Fuse: fuse, medium time-lag, 1.6A, 250VAC, ceramic,cylindrical Min Qty: 1000 | 0 |
|
$0.4900 | RFQ |
DISTI #
0034.2518
|
Avnet Americas | FSM 5X20 FUSE 1.6A M - Boxed Product (Development Kits) (Alt: 0034.2518) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.7320 / $0.8584 | Buy Now |
Part Details for 0034.2518
0034.2518 CAD Models
0034.2518 Part Data Attributes
|
0034.2518
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.2518
Schurter Electronic Components
Electric Fuse, Medium Time Lag Blow, 1.6A, 250VAC, 125VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.2518
This table gives cross-reference parts and alternative options found for 0034.2518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.2518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.2518 | Electric Fuse, MEDIUM TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 125VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.2518 vs 34.2518 |
0034.2518.G | Electric Fuse, Medium Time Lag Blow, 1.6A, 250VAC, 125VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.2518 vs 0034.2518.G |