Part Details for 0034.3117 by Schurter Electronic Components
Overview of 0034.3117 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0034.3117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1338-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8788 In Stock |
|
$0.2550 / $0.4400 | Buy Now |
DISTI #
0034.3117
|
Avnet Americas | FST 5X20 FUSE 1A T - Boxed Product (Development Kits) (Alt: 0034.3117) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 1699 |
|
RFQ | |
DISTI #
04F958
|
Avnet Americas | FST 5X20 FUSE 1A T - Bulk (Alt: 04F958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 980 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
693-0034.3117
|
Mouser Electronics | Cartridge Fuses FST 5X20 250V 1A RoHS: Compliant | 22309 |
|
$0.2550 / $0.4400 | Buy Now |
|
Future Electronics | FST Series Time Lag 250 V 1 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$0.2750 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Time Delay - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. RoHS: Compliant |
5003 In Stock |
|
$0.2438 / $0.3495 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER | 97 |
|
$0.3706 / $0.5559 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER | 210 |
|
$0.4633 / $0.9265 | Buy Now |
DISTI #
0034.3117
|
Avnet Americas | FST 5X20 FUSE 1A T - Boxed Product (Development Kits) (Alt: 0034.3117) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 1699 |
|
RFQ | |
DISTI #
04F958
|
Avnet Americas | FST 5X20 FUSE 1A T - Bulk (Alt: 04F958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 980 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
Part Details for 0034.3117
0034.3117 CAD Models
0034.3117 Part Data Attributes
|
0034.3117
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3117
Schurter Electronic Components
Electric Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3117
This table gives cross-reference parts and alternative options found for 0034.3117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3117G | Electric Fuse | Schurter Electronic Components | 0034.3117 vs 0034.3117G |
0034.3117.G | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3117 vs 0034.3117.G |