-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F943
|
Newark | Fuse, Cartridge, 2A, 5X20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Fst Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Schurter 0034.3120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1467 |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
26AC5276
|
Newark | Fst 5X20, 2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes |Schurter 0034.3120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
486-1219-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
5900 In Stock |
|
$0.2550 / $0.4400 | Buy Now |
DISTI #
0034.3120
|
Avnet Americas | Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder - Boxed Product (Development Kits) (Alt: 0034.3120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 21260 |
|
$0.2570 / $0.3019 | Buy Now |
DISTI #
04F943
|
Avnet Americas | Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 04F943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 1467 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
693-0034.3120
|
Mouser Electronics | Cartridge Fuses FST 5X20 250V 2A RoHS: Compliant | 18662 |
|
$0.2540 / $0.4200 | Buy Now |
|
Future Electronics | FST Series Time Lag 250 V 2 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 120Box |
|
$0.2750 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Time Delay - 2 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. RoHS: Compliant |
4689 In Stock 2000 On Order |
|
$0.2438 / $0.3487 | Buy Now |
DISTI #
77778860
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus RoHS: Compliant Min Qty: 340 Package Multiple: 10 | Americas - 6580 |
|
$0.1596 / $0.2086 | Buy Now |
DISTI #
79059187
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 4650 |
|
$0.3218 / $0.4533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.3120
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3120
Schurter Electronic Components
Electric Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0034.3120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3120G | Electric Fuse | Schurter Electronic Components | 0034.3120 vs 0034.3120G |
0034.3120.G | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3120 vs 0034.3120.G |