Part Details for 0034.3121 by Schurter Electronic Components
Overview of 0034.3121 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0034.3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F944
|
Newark | Fuse, Cartridge, 2.5A, 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Fst Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Schurter 0034.3121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$0.3140 | Buy Now |
DISTI #
486-1220-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2550 / $0.4400 | Buy Now |
DISTI #
0034.3121
|
Avnet Americas | FST 5X20 FUSE 2.5A T - Boxed Product (Development Kits) (Alt: 0034.3121) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.2489 / $0.2918 | Buy Now |
DISTI #
04F944
|
Avnet Americas | FST 5X20 FUSE 2.5A T - Bulk (Alt: 04F944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 768 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
693-0034.3121
|
Mouser Electronics | Cartridge Fuses FST 5X20 250V 2.5A RoHS: Compliant | 2780 |
|
$0.2550 / $0.4400 | Buy Now |
|
Future Electronics | FST Series Time Lag 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 3820 Package Multiple: 10 Container: Box | 0Box |
|
$0.2750 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Time Delay - 2.5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. RoHS: Compliant |
2210 In Stock |
|
$0.2438 / $0.3495 | Buy Now |
DISTI #
0034.3121
|
Avnet Americas | FST 5X20 FUSE 2.5A T - Boxed Product (Development Kits) (Alt: 0034.3121) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.2489 / $0.2918 | Buy Now |
DISTI #
04F944
|
Avnet Americas | FST 5X20 FUSE 2.5A T - Bulk (Alt: 04F944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 768 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
0034.3121
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, cylindrical,glass, 5x20mm, FST Min Qty: 10 | 6150 |
|
$0.1370 / $0.2510 | Buy Now |
Part Details for 0034.3121
0034.3121 CAD Models
0034.3121 Part Data Attributes
|
0034.3121
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3121
Schurter Electronic Components
Electric Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 21 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3121
This table gives cross-reference parts and alternative options found for 0034.3121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3121.G | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3121 vs 0034.3121.G |