There are no models available for this part yet.
Overview of 0034.3129G by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD78F0034AGB-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
CAD Models for 0034.3129G by Schurter Electronic Components
Part Data Attributes for 0034.3129G by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Terminal Finish
|
NICKEL
|
Alternate Parts for 0034.3129G
This table gives cross-reference parts and alternative options found for 0034.3129G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3129G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3129.G | Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3129G vs 0034.3129.G |
34.3129 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 16A, 250VAC, 10A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.3129G vs 34.3129 |
0034.3129 | Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3129G vs 0034.3129 |