Part Details for 0034.3402 by Schurter Electronic Components
Overview of 0034.3402 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.3402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.3402
|
Avnet Americas | Fuse Miniature 0.032A 250V Slow Blow 2-Pin Cartridge Holder Box - Bulk (Alt: 0034.3402) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0034.3402
|
Avnet Americas | Fuse Miniature 0.032A 250V Slow Blow 2-Pin Cartridge Holder Box - Bulk (Alt: 0034.3402) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0034.3402
|
Avnet Americas | Fuse Miniature 0.032A 250V Slow Blow 2-Pin Cartridge Holder Box - Bulk (Alt: 0034.3402) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0034.3402
|
Avnet Abacus | Fuse Miniature 0.032A 250V Slow Blow 2-Pin Cartridge Holder Box (Alt: 0034.3402) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.3402
0034.3402 CAD Models
0034.3402 Part Data Attributes
|
0034.3402
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3402
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3402
This table gives cross-reference parts and alternative options found for 0034.3402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.032XP | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.3402 vs 217.032XP |
ABP.032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3402 vs ABP.032 |
179120.0,032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 0034.3402 vs 179120.0,032 |
MI6F25V0,032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.3402 vs MI6F25V0,032 |
MI5T25V0,032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.3402 vs MI5T25V0,032 |
ADP.032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3402 vs ADP.032 |
SGP.032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3402 vs SGP.032 |
MI6T25V0,032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.3402 vs MI6T25V0,032 |
GBP.032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3402 vs GBP.032 |
228.032 | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 0034.3402 vs 228.032 |