Part Details for 0034.3405 by Schurter Electronic Components
Overview of 0034.3405 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.3405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.3405
|
Avnet Americas | Fuse Miniature 0.063A 250V Slow Blow 2-Pin Cartridge Holder Box - Bulk (Alt: 0034.3405) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0034.3405
|
Avnet Americas | Fuse Miniature 0.063A 250V Slow Blow 2-Pin Cartridge Holder Box - Bulk (Alt: 0034.3405) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0034.3405
|
Avnet Americas | Fuse Miniature 0.063A 250V Slow Blow 2-Pin Cartridge Holder Box - Bulk (Alt: 0034.3405) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0034.3405
|
Avnet Abacus | Fuse Miniature 0.063A 250V Slow Blow 2-Pin Cartridge Holder Box (Alt: 0034.3405) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.3405
0034.3405 CAD Models
0034.3405 Part Data Attributes
|
0034.3405
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3405
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3405
This table gives cross-reference parts and alternative options found for 0034.3405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MET.063 | Electric Fuse, Slow Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3405 vs MET.063 |
663.063 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.063A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0034.3405 vs 663.063 |
SGP.063 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3405 vs SGP.063 |
MI5ST25V0.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.3405 vs MI5ST25V0.063 |
318.062P | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0034.3405 vs 318.062P |
0663.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 0034.3405 vs 0663.063 |
MEF.063 | Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3405 vs MEF.063 |
ADP.063 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3405 vs ADP.063 |
S506-V-63 | Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Through Hole | Cooper Industries | 0034.3405 vs S506-V-63 |
0218.063MXEP | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.3405 vs 0218.063MXEP |