Part Details for 0034.3769 by Schurter Electronic Components
Overview of 0034.3769 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.3769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1338
|
Newark | Fsl 5X20 Fuse T 315Ma/Carton Box |Schurter 0034.3769 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
486-2554-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1815 In Stock |
|
$1.3500 / $2.5100 | Buy Now |
DISTI #
0034.3769
|
Avnet Americas | FSL 5X20 FUSE 315mA T - Boxed Product (Development Kits) (Alt: 0034.3769) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$1.3176 / $1.5451 | Buy Now |
DISTI #
693-0034.3769
|
Mouser Electronics | Cartridge Fuses FSL 5X20 FUSE 315mAT | 0 |
|
$1.3500 | Order Now |
DISTI #
70431962
|
RS | Fuse, Cylinder, Time-Lag, 0.315 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.3769 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Container: Box | 0Box |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | FSL 5X20 FUSE 315mA T RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now |
DISTI #
0034.3769
|
Avnet Americas | FSL 5X20 FUSE 315mA T - Boxed Product (Development Kits) (Alt: 0034.3769) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$1.3176 / $1.5451 | Buy Now |
DISTI #
0034.3769
|
TME | Fuse: fuse, time-lag, 0.315A, 250VAC, cylindrical,glass, 5.2x20mm Min Qty: 10 | 0 |
|
$0.4860 / $0.6970 | RFQ |
DISTI #
0034.3769
|
Avnet Americas | FSL 5X20 FUSE 315mA T - Boxed Product (Development Kits) (Alt: 0034.3769) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$1.3176 / $1.5451 | Buy Now |
Part Details for 0034.3769
0034.3769 CAD Models
0034.3769 Part Data Attributes
|
0034.3769
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3769
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |