Part Details for 0034.3859 by Schurter Electronic Components
Overview of 0034.3859 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.3859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7300
|
Newark | Fsk 5X20 Fuse F 200Ma/Carton Box |Schurter 0034.3859 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
486-0034.3859-ND
|
DigiKey | FSK 5X20 FUSE F 200MA Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5895 / $3.8100 | Buy Now |
DISTI #
0034.3859
|
Avnet Americas | FSK 5X20 FUSE 200mA F - Boxed Product (Development Kits) (Alt: 0034.3859) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$1.5360 / $1.8011 | Buy Now |
DISTI #
693-0034.3859
|
Mouser Electronics | Cartridge Fuses FSK 5x20 Fuse F 200mA | 0 |
|
$1.7400 | Order Now |
DISTI #
70964520
|
RS | FSK 5X20 FUSE 200mA F | Schurter 0034.3859 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | FSK 5X20 FUSE 200mA F | 0 |
|
$1.7300 / $2.5200 | Buy Now |
DISTI #
0034.3859
|
Avnet Americas | FSK 5X20 FUSE 200mA F - Boxed Product (Development Kits) (Alt: 0034.3859) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$1.5360 / $1.8011 | Buy Now |
DISTI #
0034.3859
|
TME | Fuse: fuse, quick blow, 0.2A, 250VAC, cylindrical,glass, 5.2x20mm Min Qty: 5 | 0 |
|
$0.5520 / $0.8530 | RFQ |
DISTI #
000000000005570296
|
Sager | Cartridge Fuses FSK 5x20 Fuse F 200mA Min Qty: 500 | 0 |
|
$1.5900 / $1.7200 | Buy Now |
Part Details for 0034.3859
0034.3859 CAD Models
0034.3859 Part Data Attributes:
|
0034.3859
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3859
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3859
This table gives cross-reference parts and alternative options found for 0034.3859. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3859, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.3859 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.3859 vs 34.3859 |