Part Details for 0034.3869 by Schurter Electronic Components
Overview of 0034.3869 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3869EUFD#PBF | Analog Devices | 2x, 2-PhSync Buck DC/DC Cntrs | |
LTC3869EUFD#TRPBF | Analog Devices | 2x, 2-PhSync Buck DC/DC Cntrs | |
LTC3869EUF#PBF | Analog Devices | 2x, 2-PhSync Buck DC/DC Cntrs |
Price & Stock for 0034.3869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.3869
|
TME | Fuse: fuse, quick blow, 0.7A, 250VAC, cylindrical,glass, 5.2x20mm Min Qty: 5 | 0 |
|
$0.5800 / $0.8960 | RFQ |
DISTI #
0034.3869
|
Avnet Abacus | Fuse Miniature 0.7A 250V Fast 2-Pin Axial Through Hole (Alt: 0034.3869) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.3869
0034.3869 CAD Models
0034.3869 Part Data Attributes
|
0034.3869
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3869
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3869
This table gives cross-reference parts and alternative options found for 0034.3869. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3869, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.3869 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.7A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.3869 vs 34.3869 |