Part Details for 0034.4211 by Schurter Electronic Components
Overview of 0034.4211 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.4211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0377
|
Newark | Msf 125 Fuse F 160Ma/Plastic Bag |Schurter 0034.4211 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
486-2740-ND
|
DigiKey | FUSE BOARD MNT 160MA 125VAC/VDC Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2950 / $1.4140 | Buy Now |
DISTI #
0034.4211
|
Avnet Americas | MSF 125 FUSE 160mA F - Bag (Alt: 0034.4211) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.2639 / $1.4821 | Buy Now |
DISTI #
693-0034.4211
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 125 100mA F 4.3 RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
70159997
|
RS | Fuse Subminiature Quick-Acting 0.16A 125VAC/VDC 6.4x8.8mm 2-Pin Short PCB Mnt | Schurter 0034.4211 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | MSF 125 FUSE 160mA F RoHS: Compliant | 0 |
|
$1.4200 / $2.0700 | Buy Now |
DISTI #
0034.4211
|
TME | Fuse: fuse, quick blow, 0.16A, 125VAC, MSF 125 Min Qty: 1 | 0 |
|
$1.6300 / $2.9700 | RFQ |
DISTI #
0034.4211
|
Avnet Abacus | MSF 125 FUSE 160mA F (Alt: 0034.4211) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSF 125 FUSE 160mA F RoHS: Compliant | 0 |
|
$1.4200 / $2.0700 | Buy Now |
Part Details for 0034.4211
0034.4211 CAD Models
0034.4211 Part Data Attributes
|
0034.4211
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.4211
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.4211
This table gives cross-reference parts and alternative options found for 0034.4211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.4211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.4241 | Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.4211 vs 0034.4241 |
0034.4541 | Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.4211 vs 0034.4541 |
34.4211 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.16A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.4211 vs 34.4211 |
34.4241 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.16A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.4211 vs 34.4241 |