Part Details for 0034.4216 by Schurter Electronic Components
Overview of 0034.4216 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.4216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9764
|
Newark | Rad Leaded Fuse, 0.5A, 125V, Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:125V, Product Range:Msf 125 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Schurter 0034.4216 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$1.9300 / $2.1200 | Buy Now |
DISTI #
486-2745-ND
|
DigiKey | FUSE BOARD MNT 500MA 125VAC/VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1360 In Stock |
|
$1.2950 / $2.2100 | Buy Now |
DISTI #
0034.4216
|
Avnet Americas | MSF 125 FUSE 500mA F - Bag (Alt: 0034.4216) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.2639 / $1.4821 | Buy Now |
DISTI #
84C9764
|
Avnet Americas | MSF 125 FUSE 500mA F - Bulk (Alt: 84C9764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 198 Partner Stock |
|
$1.9300 / $2.1200 | Buy Now |
DISTI #
693-0034.4216
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 125 500mA F4.3 RoHS: Compliant | 3441 |
|
$1.3300 / $2.1900 | Buy Now |
|
Future Electronics | MSF 125 Series Fast Acting Ø6.4 mm 500 mA Radial Subminiature Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.2700 / $1.4000 | Buy Now |
|
Onlinecomponents.com | MSF 125 FUSE 500mA F RoHS: Compliant |
72 In Stock |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
0034.4216
|
TME | Fuse: fuse, quick blow, 500mA, 125VAC, 125VDC, THT, TR3, copper, MSF Min Qty: 1000 | 0 |
|
$0.4610 | RFQ |
DISTI #
000000000000066861
|
Sager | Fuses with Leads - Through Hole MSF 125 500mA F4.3 Min Qty: 500 | 0 |
|
$1.3100 / $1.4200 | Buy Now |
DISTI #
0034.4216
|
Avnet Abacus | MSF 125 FUSE 500mA F (Alt: 0034.4216) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.4216
0034.4216 CAD Models
0034.4216 Part Data Attributes
|
0034.4216
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.4216
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.4216
This table gives cross-reference parts and alternative options found for 0034.4216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.4216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.4246 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.4216 vs 34.4246 |
34.4546 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.4216 vs 34.4546 |