Part Details for 0034.4227 by Schurter Electronic Components
Overview of 0034.4227 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.4227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1743
|
Newark | Rad Leaded Fuse, 4A, 125V, Fast Acting, Fuse Current:4A, Voltage Rating Vac:125V, Product Range:Msf 125 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Schurter 0034.4227 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
486-2756-ND
|
DigiKey | FUSE BOARD MNT 4A 125VAC/VDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
770 In Stock |
|
$1.2950 / $2.2100 | Buy Now |
DISTI #
0034.4227
|
Avnet Americas | MSF 125 FUSE 4A F - Bag (Alt: 0034.4227) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.2639 / $1.4821 | Buy Now |
DISTI #
693-0034.4227
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 125 4A F 4.3 RoHS: Compliant | 972 |
|
$1.2900 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | MSF 125 FUSE 4A F RoHS: Compliant |
751 In Stock |
|
$1.2300 / $1.4000 | Buy Now |
DISTI #
74064289
|
Verical | Fuse Subminiature Fast Acting 4A 125V Radial 6.4 X 8.8mm Thermoplastic cULus Min Qty: 100 Package Multiple: 100 Date Code: 2347 | Americas - 700 |
|
$1.6092 / $1.8543 | Buy Now |
DISTI #
0034.4227
|
Avnet Americas | MSF 125 FUSE 4A F - Bag (Alt: 0034.4227) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.2639 / $1.4821 | Buy Now |
DISTI #
0034.4227
|
TME | Fuse: fuse, quick blow, 4A, 125VAC, PCB,THT, TR5, copper, MSF 125 Min Qty: 1000 | 0 |
|
$0.7400 | RFQ |
DISTI #
0034.4227
|
Avnet Abacus | MSF 125 FUSE 4A F (Alt: 0034.4227) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.4227
0034.4227 CAD Models
0034.4227 Part Data Attributes:
|
0034.4227
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.4227
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.4227
This table gives cross-reference parts and alternative options found for 0034.4227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.4227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2316.23 | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0034.4227 vs 3404.2316.23 |
3404.2316.22 | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0034.4227 vs 3404.2316.22 |
34.4257 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 4A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.4227 vs 34.4257 |
0034.4557 | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.4227 vs 0034.4557 |
34.4227 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 4A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.4227 vs 34.4227 |